cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBG5917BE3/TR13

Digi-Key Part Number
150-SMBG5917BE3/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Microsemi Corporation
Manufacturer Product Number
SMBG5917BE3/TR13
Supplier
Description
DIODE ZENER 4.7V 2W SMBG
Detailed Description
Zener Diode 4.7 V 2 W ±5% Surface Mount SMBG (DO-215AA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
4.7 V
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-215AA, SMB Gull Wing
Supplier Device Package
SMBG (DO-215AA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Other Names
SMBG5917BE3/TR13-ND
150-SMBG5917BE3/TR13TR
Standard Package3,000