CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available

MXSMCGLCE13AE3

Digi-Key Part Number
1086-14414-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
MXSMCGLCE13AE3
Supplier
Description
TVS DIODE 13V 21.5V DO215AB
Manufacturer Standard Lead Time
20
Detailed Description
21.5V Clamp 70A Ipp Tvs Diode Surface Mount SMCG (DO-215AB)
Customer Reference
Product Attributes
Type
Description
Select
Category
Microchip Technology
Bulk
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
70A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-215AB, SMC Gull Wing
Supplier Device Package
SMCG (DO-215AB)
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Unidirectional Channels
1
1 (Unlimited)
EAR99
8541.10.0080

1086-14414
1086-14414-MIL
1