CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
DO-204AR, Axial

MXRT100KP60AE3

Digi-Key Part Number
1086-13772-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
MXRT100KP60AE3
Supplier
Description
TVS DIODE 60V 118V CASE 5A
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
118V Clamp Ipp Tvs Diode Through Hole Case 5A (DO-204AR)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Bulk
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
118V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
100000W (100kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AR, Axial
Supplier Device Package
Case 5A (DO-204AR)
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Unidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Available To Order

Additional Resources
AttributeDescription
Other Names
1086-13772
1086-13772-MIL
Standard Package1