CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available

MXLSMLG170A

Digi-Key Part Number
1086-12363-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
MXLSMLG170A
Supplier
Description
TVS DIODE 170V 275V DO215AB
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
275V Clamp 11A Ipp Tvs Diode Surface Mount SMLG (DO-215AB)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Bulk
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
11A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-215AB, SMC Gull Wing
Supplier Device Package
SMLG (DO-215AB)
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Unidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Available To Order

Additional Resources
AttributeDescription
Other Names
1086-12363
1086-12363-MIL
Standard Package1