CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available

MXLPLAD30KP33A

Digi-Key Part Number
1086-11011-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
MXLPLAD30KP33A
Supplier
Description
TVS DIODE 33V 53.3V PLAD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
53.3V Clamp 564A Ipp Tvs Diode Surface Mount PLAD
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Bulk
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
564A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
PLAD
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Unidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Available To Order

Additional Resources
AttributeDescription
Other Names
1086-11011
1086-11011-MIL
Standard Package1