CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Obsolete item.
Military, MIL-PRF-19500/406

MXLP5KE7.0CA

Digi-Key Part Number
1086-10549-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
MXLP5KE7.0CA
Supplier
Description
TVS DIODE 7V 12V DO204AL
Detailed Description
12V Clamp 41.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
Package
Bulk
Part Status
Obsolete
Type
Zener
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
41.7A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
DO-204AL (DO-41)
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Bidirectional Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Price and Procurement

Additional Resources
AttributeDescription
Other Names
1086-10549
1086-10549-MIL
Standard Package1