CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available

MXLLCE7.0AE3

Digi-Key Part Number
1086-10218-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
MXLLCE7.0AE3
Supplier
Description
TVS DIODE 7V 12V CASE-1
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
12V Clamp 100A Ipp Tvs Diode Through Hole CASE-1
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Bulk
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
100A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
CASE-1
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Unidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Available To Order

Additional Resources
AttributeDescription
Other Names
1086-10218
1086-10218-MIL
Standard Package1