CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
DO-204AR, Axial

MX15KP60A

Digi-Key Part Number
1086-9403-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
MX15KP60A
Supplier
Description
TVS DIODE 60V 97.3V CASE 5A
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
97.3V Clamp 154A Ipp Tvs Diode Through Hole Case 5A (DO-204AR)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
Package
Bulk
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
97.3V
Current - Peak Pulse (10/1000µs)
154A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AR, Axial
Supplier Device Package
Case 5A (DO-204AR)
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Unidirectional Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Available To Order

Additional Resources
AttributeDescription
Other Names
1086-9403
1086-9403-MIL
Standard Package1