CAD | USD

Obsolete item.
cms-photo-not-available

M2GL100TS-1FCG1152I

Digi-Key Part Number
M2GL100TS-1FCG1152I-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
M2GL100TS-1FCG1152I
Supplier
Description
IC FPGA 574 I/O 1152FCBGA
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 574 3637248 99512 1152-BBGA, FCBGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
Package
Tray
Part Status
Obsolete
Voltage - Supply
1.14V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
1152-BBGA, FCBGA
Supplier Device Package
1152-FCBGA (35x35)
Number of Logic Elements/Cells
99512
Total RAM Bits
3637248
Number of I/O
574
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Standard Package24