CAD | USD

484-FBGA
M2GL090-1FGG484T1
Digi-Key Part Number
M2GL090-1FGG484T1-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
M2GL090-1FGG484T1
Supplier
Description
IC FPGA 267 I/O 484FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
Package
Tray
Part Status
Active
Voltage - Supply
1.14V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 135°C (TJ)
Package / Case
484-BGA
Supplier Device Package
484-FPBGA (23x23)
Number of Logic Elements/Cells
86316
Total RAM Bits
2648064
Number of I/O
267
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package60