CAD | USD

400-VFBGA

M2GL025T-1VFG400

Digi-Key Part Number
M2GL025T-1VFG400-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
M2GL025T-1VFG400
Supplier
Description
IC FPGA 207 I/O 400VFBGA
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 207 1130496 27696 400-LFBGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tray
Part Status
Active
Voltage - Supply
1.14V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
400-LFBGA
Supplier Device Package
400-VFBGA (17x17)
Number of Logic Elements/Cells
27696
Total RAM Bits
1130496
Number of I/O
207
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991D
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package90