CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Digi-Key has discontinued this item.
cms-photo-not-available

JANTXV1N4622CUR-1

Digi-Key Part Number
1086-18377-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
JANTXV1N4622CUR-1
Supplier
Description
DIODE ZENER 3.9V 500MW DO213AA
Detailed Description
Zener Diode 3.9V 500mW ±2% Surface Mount DO-213AA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Tolerance
±2%
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
DO-213AA (Glass)
Supplier Device Package
DO-213AA
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Voltage - Zener (Nom) (Vz)
3.9V
Power - Max
500mW
Impedance (Max) (Zzt)
1.65 kOhms
Current - Reverse Leakage @ Vr
2.5µA @ 2V
Voltage - Forward (Vf) (Max) @ If
1.1V @ 200mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Available To Order

Additional Resources
AttributeDescription
Other Names
1086-18377
1086-18377-MIL
Standard Package1