CAD | USD

cms-photo-not-available
BR246-20B3-6V-008L
Digi-Key Part Number
BR246-20B3-6V-008L-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
BR246-20B3-6V-008L
Supplier
Description
RELAY
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
General Purpose Relay DPDT (2 Form C) 6VDC Coil Chassis Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
6VDC
Contact Form
DPDT (2 Form C)
Switching Voltage
208VAC, 28VDC - Max
Coil Type
Non Latching
Features
-
Termination Style
Solder Hook
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
4.5 VDC
Must Release Voltage
1.8 VDC
Operating Temperature
-70°C ~ 125°C
Contact Material
-
Relay Type
General Purpose
Contact Rating (Current)
10A
Coil Current
300mA
Operate Time
15ms
Release Time
15ms
Coil Resistance
20 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1