CAD | USD

Quote Required, submit request here.
SOT-227-4, miniBLOC
APT40DC120HJ
Digi-Key Part Number
APT40DC120HJ-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APT40DC120HJ
Supplier
Description
BRIDGE RECT 1P 1.2KV 40A SOT227
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
Bridge Rectifier Single Phase Silicon Carbide Schottky 1.2kV Chassis Mount SOT-227
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
-
Package
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Silicon Carbide Schottky
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227
Voltage - Peak Reverse (Max)
1.2kV
Current - Average Rectified (Io)
40A
Voltage - Forward (Vf) (Max) @ If
1.8V @ 40A
Current - Reverse Leakage @ Vr
800µA @ 1200V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1