TO-247-3-PKG-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT20GF120BRDQ1G

Digi-Key Part Number
150-APT20GF120BRDQ1G-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APT20GF120BRDQ1G
Supplier
Description
IGBT 1200V 36A 200W TO247
Detailed Description
IGBT NPT 1200 V 36 A 200 W Through Hole TO-247 [B]
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
-
Package
Tube
Part Status
Obsolete
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
36 A
Current - Collector Pulsed (Icm)
64 A
Vce(on) (Max) @ Vge, Ic
3.2V @ 15V, 15A
Power - Max
200 W
Switching Energy
895µJ (on), 840µJ (off)
Input Type
Standard
Gate Charge
100 nC
Td (on/off) @ 25°C
10ns/120ns
Test Condition
800V, 15A, 4.3Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 [B]
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Other Names
150-APT20GF120BRDQ1G
APT20GF120BRDQ1G-ND
Standard Package30