CAD | USD

256-BPBGA
A54SX72A-1FGG256M
Digi-Key Part Number
A54SX72A-1FGG256M-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
A54SX72A-1FGG256M
Supplier
Description
IC FPGA 203 I/O 256FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
Package
Tray
Part Status
Active
Voltage - Supply
2.25V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C (TC)
Package / Case
256-LBGA
Supplier Device Package
256-FPBGA (17x17)
Number of LABs/CLBs
6036
Number of I/O
203
Number of Gates
108000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package90