CAD | USD

Obsolete item.
100-LQFP

A54SX16A-TQ100M

Digi-Key Part Number
A54SX16A-TQ100M-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
A54SX16A-TQ100M
Supplier
Description
IC FPGA 81 I/O 100TQFP
Detailed Description
SX-A Field Programmable Gate Array (FPGA) IC 81 100-LQFP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tray
Part Status
Obsolete
Voltage - Supply
2.25V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C (TC)
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x14)
Number of LABs/CLBs
1452
Number of I/O
81
Number of Gates
24000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A001A2C
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Standard Package90