2EZ19D5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5946BE3/TR13

Digi-Key Part Number
150-1N5946BE3/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Microsemi Corporation
Manufacturer Product Number
1N5946BE3/TR13
Supplier
Description
DIODE ZENER 75V 1.5W DO204AL
Detailed Description
Zener Diode 75 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
75 V
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
140 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 56 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Other Names
1N5946BE3/TR13-ND
150-1N5946BE3/TR13TR
Standard Package5,000