cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT7DPVG2F-A1S

Digi-Key Part Number
MT7DPVG2F-A1S-ND
Manufacturer
Micron Technology Inc.
Manufacturer Product Number
MT7DPVG2F-A1S
Supplier
Description
PANEL FLCOS MICRO DISPLAY VGA
Detailed Description
- Graphic LCD Display Module - - - - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Micron Technology Inc.
Series
-
Package
Box
Part Status
Discontinued at Digi-Key
Display Type
-
Display Mode
-
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
-
Backlight
-
Dot Pixels
-
Interface
-
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991B1A
HTSUS9013.80.7000
Additional Resources
AttributeDescription
Standard Package1