CAD | USD

Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
cms-photo-not-available

MT53D512M32D2NP-053 WT ES:D TR

Digi-Key Part Number
MT53D512M32D2NP-053WTES:DTR-ND - Tape & Reel (TR)
Manufacturer
Micron Technology Inc.
Manufacturer Product Number
MT53D512M32D2NP-053 WT ES:D TR
Supplier
Description
IC DRAM 16GBIT 1866MHZ 200WFBGA
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 16Gb (512M x 32) 1866MHz 200-WFBGA (10x14.5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Micron Technology Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
DRAM
Technology
SDRAM - Mobile LPDDR4
Memory Size
16Gb (512M x 32)
Memory Interface
-
Write Cycle Time - Word, Page
-
Voltage - Supply
1.1V
Operating Temperature
-30°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
200-WFBGA
Supplier Device Package
200-WFBGA (10x14.5)
Clock Frequency
1866MHz
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8542.32.0036
Available To Order

Additional Resources
AttributeDescription
Other Names
MT53D512M32D2NP-053 WT ES:D TR-ND
MT53D512M32D2NP-053WTES:DTR
Standard Package2,000