CAD | USD

24-TBGA
MT25QU512ABB8E12-0SIT TR
Digi-Key Part Number
557-1828-2-ND
557-1828-1-ND
557-1828-6-ND
ManufacturerMicron Technology Inc.
Manufacturer Product NumberMT25QU512ABB8E12-0SIT TR
DescriptionIC FLASH 512M SPI 133MHZ 24TBGA
Manufacturer Standard Lead Time6 Weeks
Detailed DescriptionFLASH - NOR Memory IC 512Mb (64M x 8) SPI 133MHz 24-T-PBGA (6x8)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Micron Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH - NOR
Memory Size
512Mb (64M x 8)
Memory Interface
SPI
Write Cycle Time - Word, Page
8ms, 2.8ms
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TBGA
Supplier Device Package
24-T-PBGA (6x8)
Clock Frequency
133MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

2,119 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$9.06000$9.06
10$8.26700$82.67
25$8.11040$202.76
50$8.05480$402.74
100$7.22560$722.56
250$7.19784$1,799.46
500$6.74852$3,374.26
1,000$6.46136$6,461.36
Additional Resources
AttributeDescription
Other Names
557-1828-2
MT25QU512ABB8E12-0SIT TR-ND
MT25QU512ABB8E12-0SITTR
MT25QU512ABB8E12-0SITTR-ND
Standard Package2,500