CAD | USD

Obsolete item.
cms-photo-not-available

MT18KSF1G72PZ-1G4E1

Digi-Key Part Number
MT18KSF1G72PZ-1G4E1-ND
Manufacturer
Micron Technology Inc.
Manufacturer Product Number
MT18KSF1G72PZ-1G4E1
Supplier
Description
MODULE DDR3L SDRAM 8GB 240RDIMM
Detailed Description
Memory Module DDR3L SDRAM 8GB 1333MT/s 240-RDIMM
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Micron Technology Inc.
Series
-
Package
Tray
Part Status
Obsolete
Memory Type
DDR3L SDRAM
Memory Size
8GB
Speed
1333MT/s
Package / Case
240-RDIMM
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.32.0036
Price and Procurement

Additional Resources
AttributeDescription
Standard Package100