MT29F4G-48TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MT29F4G-48TSOP
48-TSOP
48 TSOP Package

MT29F4G08AAAWP:A TR

Digi-Key Part Number
557-1202-1-ND - Cut Tape (CT)
Manufacturer
Micron Technology Inc.
Manufacturer Product Number
MT29F4G08AAAWP:A TR
Supplier
Description
IC NAND FLASH 4GB 3.3V 48-TSOP
Detailed Description
FLASH - NAND Memory IC 4Gb (512M x 8) Parallel 48-TSOP I
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Micron Technology Inc.
Series
-
Package
Cut Tape (CT)
Part Status
Obsolete
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH - NAND
Memory Size
4Gb (512M x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package
48-TSOP I
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B1A
HTSUS8542.32.0071
Additional Resources
AttributeDescription
Other Names
557-1202-1
557-1202-2
Q3456790
MT29F4G08AAAWPATR
Standard Package1,000