MT29F4G-48TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F4G08BABWP TR

Digi-Key Part Number
557-1152-2-ND - Tape & Reel (TR)
557-1152-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MT29F4G08BABWP TR
Description
IC FLASH 4GBIT PARALLEL 48TSOP I
Detailed Description
FLASH - NAND Memory IC 4Gb (512M x 8) Parallel 48-TSOP I
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Micron Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Obsolete
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH - NAND
Memory Size
4Gb (512M x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package
48-TSOP I
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B1A
HTSUS8542.32.0071
Additional Resources
AttributeDescription
Other Names
MT29F4G08BABWP
557-1152-1
557-1152-2
Standard Package1,000