ZL38AMBLDF1

DigiKey Part Number
ZL38AMBLDF1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZL38AMBLDF1
Description
IC AUDIO SIGNAL PROCESSOR 64QFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Audio Audio Signal Processor 1 Channel 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Audio Signal Processor
Applications
Consumer Audio
Number of Channels
1
Interface
I2S, SPI, UART
Voltage - Supply
1V ~ 1.6V
Operating Temperature
-
Specifications
48kHz
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,700$22.21753$59,987.33
Manufacturers Standard Package