CAD | USD

SOT-23A

TC54VC1402ECB713

Digi-Key Part Number
TC54VC1402ECB713TR-ND - Tape & Reel (TR)
TC54VC1402ECB713CT-ND - Cut Tape (CT)
TC54VC1402ECB713DKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
TC54VC1402ECB713
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT23A-3
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23A-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Voltage - Threshold
1.4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23A-3
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.64499$1,934.97
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.81000$0.81
25$0.66640$16.66
100$0.60850$60.85
Additional Resources
AttributeDescription
Other Names
TC54VC1402ECB713-ND
TC54VC1402ECB713-NDR
TC54VC1402ECB713TR
Standard Package3,000