TA100-Y240C2X01-00B-VAO

DigiKey Part Number
150-TA100-Y240C2X01-00B-VAO-ND
Manufacturer
Manufacturer Product Number
TA100-Y240C2X01-00B-VAO
Description
IC SECURITY PROCESSOR 8SOIC
Customer Reference
Detailed Description
Security Processor 8-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Microchip Technology
Series
Package
Bulk
Product Status
Active
DigiKey Programmable
Not Verified
Type
Security Processor
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
REACH StatusREACH Unaffected
Additional Resources
AttributeDescription
Other Names150-TA100-Y240C2X01-00B-VAO
Standard Package1