TA010-SSYDAT-VAO

DigiKey Part Number
150-TA010-SSYDAT-VAO-ND
Manufacturer
Manufacturer Product Number
TA010-SSYDAT-VAO
Description
STANDARD CONFIGURATION I2C 8-SOI
Customer Reference
Detailed Description
Automotive 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TA010-SSYDAT-VAO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Microchip Technology
Series
Package
Bulk
Product Status
Active
Type
Automotive
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
Additional Resources
AttributeDescription
Other Names150-TA010-SSYDAT-VAO
Standard Package1