TA010-MAYDAT-VAO

DigiKey Part Number
150-TA010-MAYDAT-VAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TA010-MAYDAT-VAO
Description
STANDARD CONFIGURATION I2C 8-UDF
Customer Reference
Detailed Description
Automotive 8-UDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
Automotive
Applications
-
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-UDFN (2x3)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
Additional Resources
AttributeDescription
Other Names150-TA010-MAYDAT-VAOTR
Standard Package5,000