CAD | USD

10-TFSOP, 10-MSOP

SY88993AVKG-TR

Digi-Key Part Number
576-1415-2-ND - Tape & Reel (TR)
576-1415-1-ND - Cut Tape (CT)
576-1415-6-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
SY88993AVKG-TR
Supplier
Description
IC LIMIT AMP 10MSOP
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Limiting Postamplifier IC Optical Networks 10-MSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Limiting Postamplifier
Applications
Optical Networks
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$10.10000$10.10
25$8.40280$210.07
100$7.64950$764.95
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$8.10850$8,108.50
Additional Resources
AttributeDescription
Other Names
576-1415-2
SY88993AVKG TR
SY88993AVKGTR
Standard Package1,000