32-MLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY58626LMH

Digi-Key Part Number
576-2055-5-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
SY58626LMH
Supplier
Description
IC TRANSMIT BUFFER 32QFN
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Transmit Buffer 32-QFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tube
Part Status
Active
Type
Transmit Buffer
Applications
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
180$26.00411$4,680.74
Additional Resources
AttributeDescription
Other Names
576-2055-5
6260BL00MXHT01
-576-2055-5-ND
-576-2055
-SY58626LMH-NDR
SY58626LMH-ND
-576-2055-ND
Standard Package180