8-TSSOP 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10EP16VKC-TR

Digi-Key Part Number
SY10EP16VKC-TR-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
SY10EP16VKC-TR
Supplier
Description
IC RCVR HS DIFF 5V/3.3V 8-MSOP
Detailed Description
Differential Receiver/Driver IC 8-MSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Differential Receiver/Driver
Supply Voltage
3V ~ 5.5V
Number of Bits
1
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
SY10EP16VKC TR
SY10EP16VKC TR-ND
SY10EP16VKCTR
SY10EP16VKCTR-ND
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MC10EP16DTGRochester Electronics, LLC16,2352156-MC10EP16DTG-OS-ND$13.22000Similar
MC10EP16DTR2Gonsemi34,543MC10EP16DTR2G-ND$6.37700Similar