CAD | USD

28-PLCC

SY10E175JZ

Digi-Key Part Number
SY10E175JZ-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
SY10E175JZ
Supplier
Description
IC LATCH 9BIT W/PARITY 28-PLCC
Detailed Description
D-Type Transparent Latch 1 Channel 9:9 IC Standard 28-PLCC (11.48x11.48)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
9:9
Output Type
Standard
Voltage - Supply
4.2V ~ 5.5V
Delay Time - Propagation
600ps
Current - Output High, Low
-
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.48x11.48)
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package38