28-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10E131JC

Digi-Key Part Number
SY10E131JC-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
SY10E131JC
Supplier
Description
IC FF D-TYPE SNGL 4BIT 28PLCC
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 28-LCC (J-Lead)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Discontinued at Digi-Key
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complimentary
Number of Elements
1
Number of Bits per Element
4
Clock Frequency
1.4 GHz
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive Edge
Current - Output High, Low
-
Voltage - Supply
-4.2V ~ -5.5V
Current - Quiescent (Iq)
70 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-PLCC (11.48x11.48)
Package / Case
28-LCC (J-Lead)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package38
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MC10E131FNGonsemi37MC10E131FNGOS-ND$18.10000Direct