16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL1001ZG

Digi-Key Part Number
SY100EL1001ZG-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
SY100EL1001ZG
Supplier
Description
IC LASER DRVR 1.25GBPS 16SOIC
Detailed Description
Laser Driver IC 1.25Gbps 1 Channel -4.75V ~ -5.25V 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Microchip Technology
-
Tube
Part Status
Discontinued at Digi-Key
Type
Laser Diode Driver (Fiber Optic)
Data Rate
1.25Gbps
Number of Channels
1
Voltage - Supply
-4.75V ~ -5.25V
Current - Supply
14 mA
Current - Modulation
60mA
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
1 (Unlimited)
EAR99
8542.39.0001
48