CAD | USD

Digi-Key has discontinued this item.
28-PLCC

SY100E451JC-TR

Digi-Key Part Number
SY100E451JC-TR-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
SY100E451JC-TR
Supplier
Description
IC FF D-TYPE SNGL 6BIT 28PLCC
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 28-LCC (J-Lead)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive Edge
Current - Output High, Low
-
Voltage - Supply
-4.2V ~ -5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-PLCC (11.48x11.48)
Package / Case
28-LCC (J-Lead)
Number of Elements
1
Number of Bits per Element
6
Clock Frequency
1.4GHz
Current - Quiescent (Iq)
101mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Other Names
SY100E451JC TR
SY100E451JC TR-ND
SY100E451JCTR
SY100E451JCTR-ND
Standard Package750