CAD | USD

cms-photo-not-available

SW500011-HPR

Digi-Key Part Number
SW500011-HPR-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
SW500011-HPR
Supplier
Description
COMPILER C PIC32 PRO HPR REBEW
Detailed Description
Compiler - - PIC32 - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Bulk
Part Status
Obsolete
Type
Compiler
Applications
-
Edition
-
License Length
-
License - User Details
-
Operating System
-
For Use With/Related Products
PIC32
Media Delivery Type
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8523.49.2010
Additional Resources
AttributeDescription
Standard Package1