cms-photo-not-available

SG1503Y

Digi-Key Part Number
150-SG1503Y-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
SG1503Y
Supplier
Description
IC VREF SERIES 1% 8CERDIP
Detailed Description
Series Voltage Reference IC ±1% 8-CERDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tray
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±1%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
4.5V ~ 40V
Current - Supply
2mA
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names150-SG1503Y
Standard Package50