
RN4678APL-VB/RM122 | |
|---|---|
DigiKey Part Number | 150-RN4678APL-VB/RM122-ND |
Manufacturer | |
Manufacturer Product Number | RN4678APL-VB/RM122 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Dual Mode Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RN4678APL-VB/RM122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 115.2kBaud | |
Power - Output | 1.5dBm | |
Sensitivity | -92dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | 4MB Flash, 320kB ROM, 28kB SRAM | |
Voltage - Supply | 3.3V ~ 4.2V | |
Current - Receiving | 37mA (Max) | |
Current - Transmitting | 43mA (Max) | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 33-SMD Module |

