32-TQFP Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32-TQFP Top
32-TQFP

QT60248C-ASG

Digi-Key Part Number
QT60248C-ASG-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
QT60248C-ASG
Supplier
Description
IC TOUCH SENSOR 24KEY 32TQFP
Detailed Description
Capacitive Touch Buttons 32-TQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tray
Part Status
Obsolete
Type
Buttons
Proximity Detection
No
Number of Inputs
Up to 24
LED Driver Channels
-
Interface
SPI
Resolution
9 b
Voltage - Supply
3V ~ 5.25V
Current - Supply
25mA (Max)
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
1611-QT60248C-ASG
QT60248CASG
Standard Package250