32-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32-TQFP
32-TQFP Top

QT60248-AS

Digi-Key Part Number
427-1079-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
QT60248-AS
Supplier
Description
IC SENSOR 24CHAN QMATRIX 32TQFP
Detailed Description
Capacitive Touch Buttons 32-TQFP (7x7)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tray
Part Status
Obsolete
Type
Buttons
Proximity Detection
No
Number of Inputs
Up to 24
LED Driver Channels
-
Interface
SPI
Resolution
9 b
Voltage - Supply
3V ~ 5.25V
Current - Supply
25mA (Max)
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names427-1079
Standard Package250