CAD | USD

Version no longer manufactured. See Alternate Package or Substitute options.
16-TSSOP
PL685-P8-088OC-R
Digi-Key Part Number
PL685-P8-088OC-R-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
PL685-P8-088OC-R
Supplier
Description
IC CLK BUFFER LVPECL 16TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
PLL
Yes with Bypass
Input
LVPECL, Crystal
Output
PECL
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
337.5MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package2,500