CAD | USD

Quote Required, submit request here.
cms-photo-not-available
PL663-18DC
Digi-Key Part Number
150-PL663-18DC-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
PL663-18DC
Supplier
Description
AFM XO X2 150-280MHZ LVPECL OUTP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Box
Part Status
Active
Type
Frequency Multiplier
PLL
No
Input
Crystal
Output
LVPECL
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
280MHz
Divider/Multiplier
No/Yes
Voltage - Supply
2.25V ~ 3.63V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Number of Circuits
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names150-PL663-18DC
Standard Package1