CAD | USD

40-DIP

PIC17C42A-16E/P

Digi-Key Part Number
PIC17C42A-16E/P-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC17C42A-16E/P
Supplier
Description
IC MCU 8BIT 4KB OTP 40DIP
Detailed Description
PIC series Microcontroller IC 8-Bit 16MHz 4KB (2K x 16) OTP 40-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Obsolete
Core Processor
PIC
Core Size
8-Bit
Speed
16MHz
Connectivity
UART/USART
Peripherals
POR, PWM, WDT
Program Memory Size
4KB (2K x 16)
Program Memory Type
OTP
EEPROM Size
-
RAM Size
232 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 6V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-PDIP
Number of I/O
33
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other NamesPIC17C42A-16E/P-NDR
Standard Package10