CAD | USD

14-PDIP

PIC16LF1575-E/P

Digi-Key Part Number
PIC16LF1575-E/P-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC16LF1575-E/P
Supplier
Description
IC MCU 8BIT 14KB FLASH 14DIP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
PIC series Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 14-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
32MHz
Connectivity
LINbus, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Program Memory Size
14KB (8K x 14)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b; D/A 1x5b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Number of I/O
12
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Tube
QtyUnit PriceExt Price
600$1.86892$1,121.35