CAD | USD

Obsolete item.
20-SSOP
PIC16LCE624T-04/SS
Digi-Key Part Number
PIC16LCE624T-04SS-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC16LCE624T-04/SS
Supplier
Description
IC MCU 8BIT 1.75KB OTP 20SSOP
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 1.75KB (1K x 14) OTP 20-SSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, POR, WDT
Program Memory Size
1.75KB (1K x 14)
Program Memory Type
OTP
EEPROM Size
128 x 8
RAM Size
96 x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209"", 5.30mm Width)
Supplier Device Package
20-SSOP
Number of I/O
13
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Other NamesPIC16LCE624T-04SS
Standard Package1,600