CAD | USD

28-QFN

PIC16F818-E/ML

Digi-Key Part Number
PIC16F818-E/ML-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC16F818-E/ML
Supplier
Description
IC MCU 8BIT 1.75KB FLASH 28QFN
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
PIC series Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 28-QFN (6x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
I²C, SPI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Program Memory Size
1.75KB (1K x 14)
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 5.5V
Data Converters
A/D 5x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-VQFN Exposed Pad
Supplier Device Package
28-QFN (6x6)
Number of I/O
16
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Tube
QtyUnit PriceExt Price
244$5.32426$1,299.12