CAD | USD

14-SOIC
PIC16F676T-I/SL
Digi-Key Part Number
PIC16F676T-I/SLTR-ND - Tape & Reel (TR)
PIC16F676T-I/SLCT-ND - Cut Tape (CT)
PIC16F676T-I/SLDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC16F676T-I/SL
Supplier
Description
IC MCU 8BIT 1.75KB FLASH 14SOIC
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
PIC series Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 14-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, POR, WDT
Program Memory Size
1.75KB (1K x 14)
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
64 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Number of I/O
12
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,405 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
PIC16F676T-I/SL-ND
PIC16F676T-I/SL-NDR
PIC16F676T-I/SLTR
Standard Package2,600
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PIC16F676-I/SLMicrochip Technology4,206PIC16F676-I/SL-ND$1.95000Direct