CAD | USD

20-SSOP

PIC16C782T-I/SS

Digi-Key Part Number
PIC16C782T-I/SS-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC16C782T-I/SS
Supplier
Description
IC MCU 8BIT 3.5KB OTP 20SSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
PIC series Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) OTP 20-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Program Memory Size
3.5KB (2K x 14)
Program Memory Type
OTP
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 5.5V
Data Converters
A/D 8x8b; D/A 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Number of I/O
13
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
1,600$6.56294$10,500.70
Additional Resources
AttributeDescription
Other Names
PIC16C782T-I/SS-NDR
PIC16C782TI/SS
Standard Package1,600