CAD | USD

Obsolete item.
44-TQFP
PIC16C77T-10/PT
Digi-Key Part Number
PIC16C77T-10/PT-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC16C77T-10/PT
Supplier
Description
IC MCU 8BIT 14KB OTP 44TQFP
Detailed Description
PIC series Microcontroller IC 8-Bit 10MHz 14KB (8K x 14) OTP 44-TQFP (10x10)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Core Processor
PIC
Core Size
8-Bit
Speed
10MHz
Connectivity
I²C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Program Memory Size
14KB (8K x 14)
Program Memory Type
OTP
EEPROM Size
-
RAM Size
368 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
Data Converters
A/D 8x8b
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TQFP
Supplier Device Package
44-TQFP (10x10)
Number of I/O
33
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Non-Stock

Additional Resources
AttributeDescription
Other NamesPIC16C77T-10/PT-NDR
Standard Package1,200